
TRN 1-4810SM | |
|---|---|
DigiKey Part Number | TRN1-4810SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-4810SM |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-4810SM Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.26000 | kr.84.26 |
| 5 | kr.81.16400 | kr.405.82 |
| 10 | kr.79.84600 | kr.798.46 |
| 30 | kr.77.80033 | kr.2,334.01 |
| 50 | kr.76.86740 | kr.3,843.37 |
| 100 | kr.75.61720 | kr.7,561.72 |
| 250 | kr.73.99388 | kr.18,498.47 |
| 500 | kr.72.78676 | kr.36,393.38 |
| Unit Price without VAT: | kr.84.26000 |
|---|---|
| Unit Price with VAT: | kr.105.32500 |

