


TRI 20-1223 | |
|---|---|
DigiKey Part Number | TRI20-1223-ND |
Manufacturer | |
Manufacturer Product Number | TRI 20-1223 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 20-1223 Models |
Category | Current - Output (Max) 670mA, 670mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 76°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.510.62000 | kr.510.62 |
| 5 | kr.491.64200 | kr.2,458.21 |
| 10 | kr.483.64700 | kr.4,836.47 |
| 30 | kr.471.23533 | kr.14,137.06 |
| 50 | kr.465.56400 | kr.23,278.20 |
| 100 | kr.457.96930 | kr.45,796.93 |
| Unit Price without VAT: | kr.510.62000 |
|---|---|
| Unit Price with VAT: | kr.638.27500 |

