

TRA 1-0523 | |
---|---|
DigiKey Part Number | 1951-1813-ND |
Manufacturer | |
Manufacturer Product Number | TRA 1-0523 |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRA 1-0523 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.95000 | kr.45.95 |
5 | kr.44.25000 | kr.221.25 |
10 | kr.43.53300 | kr.435.33 |
30 | kr.42.42133 | kr.1,272.64 |
50 | kr.41.91360 | kr.2,095.68 |
100 | kr.41.23200 | kr.4,123.20 |
250 | kr.40.34764 | kr.10,086.91 |
500 | kr.39.69036 | kr.19,845.18 |
Unit Price without VAT: | kr.45.95000 |
---|---|
Unit Price with VAT: | kr.57.43750 |