


TPP 65-105E-J | |
|---|---|
DigiKey Part Number | 1951-TPP65-105E-J-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-105E-J |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-105E-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60601-1; 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.516.90000 | kr.516.90 |
| 5 | kr.492.28800 | kr.2,461.44 |
| 10 | kr.482.07000 | kr.4,820.70 |
| 25 | kr.468.87080 | kr.11,721.77 |
| 50 | kr.459.13040 | kr.22,956.52 |
| 100 | kr.449.59100 | kr.44,959.10 |
| Unit Price without VAT: | kr.516.90000 |
|---|---|
| Unit Price with VAT: | kr.646.12500 |

