Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Traco Power TPP450 Medical 450W AC/DC Power Supply

TPP 450-115B-M

DigiKey Part Number
1951-TPP450-115B-M-ND
Manufacturer
Manufacturer Product Number
TPP 450-115B-M
Description
AC/DC CONVERTER 15V 450W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 450-115B-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
15V
Standard Number
60601-1; 62368-1
Current - Output 1
30 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,710.66000kr.1,710.66
5kr.1,629.29200kr.8,146.46
10kr.1,595.42900kr.15,954.29
25kr.1,551.76320kr.38,794.08
Manufacturers Standard Package
Unit Price without VAT:kr.1,710.66000
Unit Price with VAT:kr.2,138.32500