Enclosed AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 300 & TPP 300 – AC/DC power supplies for industrial & medical applications

TPP 300-153-M

DigiKey Part Number
1951-TPP300-153-M-ND
Manufacturer
Manufacturer Product Number
TPP 300-153-M
Description
AC/DC CONVERTER 53V 301W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 300-153-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, UKCA
Voltage - Output 1
53V
Standard Number
60601-1; 62368-1
Current - Output 1
5.67 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,084.52000kr.1,084.52
5kr.1,032.90000kr.5,164.50
10kr.1,011.43300kr.10,114.33
25kr.983.75240kr.24,593.81
50kr.963.31480kr.48,165.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,084.52000
Unit Price with VAT:kr.1,355.65000