



TPP 30-109-J | |
|---|---|
DigiKey Part Number | 1951-2850-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-109-J |
Description | AC/DC CONVERTER 9V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-109-J Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 9V | Minimum Load Required No |
Current - Output 1 3.34 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.412.35000 | kr.412.35 |
| 5 | kr.392.72400 | kr.1,963.62 |
| 10 | kr.384.57200 | kr.3,845.72 |
| 25 | kr.374.04240 | kr.9,351.06 |
| 50 | kr.366.27060 | kr.18,313.53 |
| 100 | kr.358.66140 | kr.35,866.14 |
| Unit Price without VAT: | kr.412.35000 |
|---|---|
| Unit Price with VAT: | kr.515.43750 |







