



TPP 30-103A-D | |
---|---|
DigiKey Part Number | 1951-2856-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-103A-D |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-103A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.70% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.316.03000 | kr.316.03 |
5 | kr.306.45800 | kr.1,532.29 |
10 | kr.296.89600 | kr.2,968.96 |
25 | kr.287.36000 | kr.7,184.00 |
50 | kr.277.76000 | kr.13,888.00 |
100 | kr.271.03940 | kr.27,103.94 |
Unit Price without VAT: | kr.316.03000 |
---|---|
Unit Price with VAT: | kr.395.03750 |