



TPP 15-148A-D | |
---|---|
DigiKey Part Number | 1951-2887-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-148A-D |
Description | AC/DC CONVERTER 48V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 313mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-148A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 313mA | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.212.61000 | kr.212.61 |
5 | kr.206.33600 | kr.1,031.68 |
10 | kr.200.06400 | kr.2,000.64 |
25 | kr.193.85600 | kr.4,846.40 |
50 | kr.187.58400 | kr.9,379.20 |
100 | kr.181.31140 | kr.18,131.14 |
250 | kr.175.04052 | kr.43,760.13 |
Unit Price without VAT: | kr.212.61000 |
---|---|
Unit Price with VAT: | kr.265.76250 |