



TPP 15-136-D | |
|---|---|
DigiKey Part Number | 1951-2894-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-136-D |
Description | AC/DC CONVERTER 36V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 417mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-136-D Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Traco Power | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 36V | Load Regulation 0.5% |
Current - Output (Max) 417mA | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.67000 | kr.249.67 |
| 5 | kr.237.81400 | kr.1,189.07 |
| 10 | kr.232.87500 | kr.2,328.75 |
| 25 | kr.226.49760 | kr.5,662.44 |
| 50 | kr.221.79220 | kr.11,089.61 |
| 100 | kr.217.18430 | kr.21,718.43 |
| 250 | kr.211.23864 | kr.52,809.66 |
| Unit Price without VAT: | kr.249.67000 |
|---|---|
| Unit Price with VAT: | kr.312.08750 |

