Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 300 & TPP 300 – AC/DC power supplies for industrial & medical applications

TPI 300-136-M

DigiKey Part Number
1951-TPI300-136-M-ND
Manufacturer
Manufacturer Product Number
TPI 300-136-M
Description
AC/DC CONVERTER 36V 300W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 300-136-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output 1
8.33 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,033.61000kr.1,033.61
5kr.984.41200kr.4,922.06
10kr.963.95900kr.9,639.59
25kr.937.56680kr.23,439.17
50kr.918.09280kr.45,904.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,033.61000
Unit Price with VAT:kr.1,292.01250