
TMV 0515SHI | |
|---|---|
DigiKey Part Number | TMV0515SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0515SHI |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0515SHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.16000 | kr.60.16 |
| 5 | kr.57.47200 | kr.287.36 |
| 10 | kr.54.78400 | kr.547.84 |
| 30 | kr.53.12000 | kr.1,593.60 |
| 50 | kr.52.28800 | kr.2,614.40 |
| 100 | kr.47.23200 | kr.4,723.20 |
| 250 | kr.45.18400 | kr.11,296.00 |
| 500 | kr.44.86400 | kr.22,432.00 |
| Unit Price without VAT: | kr.60.16000 |
|---|---|
| Unit Price with VAT: | kr.75.20000 |

