TMT 30105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMT 30105

DigiKey Part Number
TMT30105-ND
Manufacturer
Manufacturer Product Number
TMT 30105
Description
AC/DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 264 VAC, 85 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 85 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-25°C ~ 50°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.99" L x 2.01" W x 1.10" H (76.0mm x 51.0mm x 28.0mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
50mV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.