
TMR 9-4823WI | |
|---|---|
DigiKey Part Number | TMR9-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-4823WI |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-4823WI Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.05000 | kr.285.05 |
| 5 | kr.274.43400 | kr.1,372.17 |
| 10 | kr.269.98300 | kr.2,699.83 |
| 30 | kr.263.05733 | kr.7,891.72 |
| 50 | kr.259.89560 | kr.12,994.78 |
| 100 | kr.255.65990 | kr.25,565.99 |
| 250 | kr.250.15916 | kr.62,539.79 |
| Unit Price without VAT: | kr.285.05000 |
|---|---|
| Unit Price with VAT: | kr.356.31250 |

