
TMR 9-4823 | |
|---|---|
DigiKey Part Number | TMR9-4823-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-4823 |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-4823 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 9 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.240.40600 | kr.2,404.06 |
| Unit Price without VAT: | kr.240.40600 |
|---|---|
| Unit Price with VAT: | kr.300.50750 |

