
TMR 9-2415WI | |
|---|---|
DigiKey Part Number | TMR9-2415WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2415WI |
Description | DC DC CONVERTER 24V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 375mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2415WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 375mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.25000 | kr.268.25 |
| 5 | kr.258.25400 | kr.1,291.27 |
| 10 | kr.254.05600 | kr.2,540.56 |
| 30 | kr.247.54333 | kr.7,426.30 |
| 50 | kr.244.56800 | kr.12,228.40 |
| 100 | kr.240.58210 | kr.24,058.21 |
| 250 | kr.235.40648 | kr.58,851.62 |
| Unit Price without VAT: | kr.268.25000 |
|---|---|
| Unit Price with VAT: | kr.335.31250 |

