




TMR 6-7211WIR | |
|---|---|
DigiKey Part Number | 1951-2032-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7211WIR |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7211WIR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 8-SIP Module |
Voltage - Input (Max) 160V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.20000 | kr.221.20 |
| 5 | kr.212.99800 | kr.1,064.99 |
| 10 | kr.209.55000 | kr.2,095.50 |
| 30 | kr.204.17767 | kr.6,125.33 |
| 50 | kr.201.72240 | kr.10,086.12 |
| 100 | kr.198.43760 | kr.19,843.76 |
| 250 | kr.194.17012 | kr.48,542.53 |
| Unit Price without VAT: | kr.221.20000 |
|---|---|
| Unit Price with VAT: | kr.276.50000 |





