




TMR 6-4810WIR | |
|---|---|
DigiKey Part Number | 1951-2022-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4810WIR |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4810WIR Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.36000 | kr.201.36 |
| 5 | kr.193.87800 | kr.969.39 |
| 10 | kr.190.73300 | kr.1,907.33 |
| 30 | kr.185.84433 | kr.5,575.33 |
| 50 | kr.183.61140 | kr.9,180.57 |
| 100 | kr.180.62030 | kr.18,062.03 |
| 250 | kr.176.73712 | kr.44,184.28 |
| Unit Price without VAT: | kr.201.36000 |
|---|---|
| Unit Price with VAT: | kr.251.70000 |










