


TMR 6-0523 | |
|---|---|
DigiKey Part Number | 1951-1794-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-0523 |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-0523 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 65°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.82000 | kr.158.82 |
| 5 | kr.152.90800 | kr.764.54 |
| 10 | kr.150.42900 | kr.1,504.29 |
| 30 | kr.146.57433 | kr.4,397.23 |
| 50 | kr.144.81320 | kr.7,240.66 |
| 100 | kr.142.45600 | kr.14,245.60 |
| 250 | kr.139.39404 | kr.34,848.51 |
| Unit Price without VAT: | kr.158.82000 |
|---|---|
| Unit Price with VAT: | kr.198.52500 |




