


TMR 6-0511 | |
|---|---|
DigiKey Part Number | 1951-2390-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-0511 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-0511 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.32000 | kr.150.32 |
| 5 | kr.144.70400 | kr.723.52 |
| 10 | kr.142.36500 | kr.1,423.65 |
| 30 | kr.138.71500 | kr.4,161.45 |
| 50 | kr.137.04920 | kr.6,852.46 |
| 100 | kr.134.81820 | kr.13,481.82 |
| 250 | kr.131.92044 | kr.32,980.11 |
| Unit Price without VAT: | kr.150.32000 |
|---|---|
| Unit Price with VAT: | kr.187.90000 |


