

TMR 4-4823WI | |
|---|---|
DigiKey Part Number | 1951-TMR4-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-4823WI |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-4823WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA, 133mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.92 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.92000 | kr.105.92 |
| 5 | kr.104.38400 | kr.521.92 |
| 10 | kr.101.18400 | kr.1,011.84 |
| 30 | kr.89.92000 | kr.2,697.60 |
| 50 | kr.86.08000 | kr.4,304.00 |
| Unit Price without VAT: | kr.105.92000 |
|---|---|
| Unit Price with VAT: | kr.132.40000 |

