TMR 4-1211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 4-1211

TMR 4-2413WI

DigiKey Part Number
1951-TMR4-2413WI-ND
Manufacturer
Manufacturer Product Number
TMR 4-2413WI
Description
4 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 266mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4-2413WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
266mA
Power (Watts)
4 W
Voltage - Isolation
1.92 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.99.84000kr.99.84
5kr.99.00800kr.495.04
10kr.98.17600kr.981.76
30kr.97.24800kr.2,917.44
50kr.96.44800kr.4,822.40
100kr.93.05600kr.9,305.60
250kr.90.27224kr.22,568.06
500kr.89.53626kr.44,768.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.84000
Unit Price with VAT:kr.124.80000