MFR Recommended
MFR Recommended

TMR 3-4822WIE | |
|---|---|
DigiKey Part Number | TMR3-4822WIE-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4822WIE |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4822WIE Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 3-2422UI | Traco Power | 32 | 1951-TEC3-2422UI-ND | kr.78.36000 | MFR Recommended |
| TEC 3-4822WI | Traco Power | 10 | 1951-1504-ND | kr.108.48000 | MFR Recommended |
| IP4812S | XP Power | 0 | 1470-2449-5-ND | kr.121.28400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.111.10200 | kr.1,111.02 |
| Unit Price without VAT: | kr.111.10200 |
|---|---|
| Unit Price with VAT: | kr.138.87750 |




