Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 3-4813HI

DigiKey Part Number
TMR3-4813HI-ND
Manufacturer
Manufacturer Product Number
TMR 3-4813HI
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-4813HI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.151.15000kr.151.15
5kr.145.52800kr.727.64
10kr.143.17000kr.1,431.70
30kr.139.50100kr.4,185.03
50kr.137.82660kr.6,891.33
100kr.135.58220kr.13,558.22
250kr.132.66756kr.33,166.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.151.15000
Unit Price with VAT:kr.188.93750