TMR 3-2413 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 22
Unit Price: kr.61.43000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
E-gnition Hamburg team

TMR 3-2413

DigiKey Part Number
1951-2602-ND
Manufacturer
Manufacturer Product Number
TMR 3-2413
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-2413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3E-2415S/H3Recom Power22945-RS3E-2415S/H3-NDkr.61.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.137.51000kr.137.51
5kr.132.39200kr.661.96
10kr.130.24300kr.1,302.43
30kr.126.90767kr.3,807.23
50kr.125.38240kr.6,269.12
100kr.123.34150kr.12,334.15
250kr.120.69104kr.30,172.76
500kr.118.72120kr.59,360.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.137.51000
Unit Price with VAT:kr.171.88750