


TMR 2-2413WI | |
|---|---|
DigiKey Part Number | 1951-2352-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2413WI |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 135mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2413WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 135mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.05000 | kr.118.05 |
| 5 | kr.113.65000 | kr.568.25 |
| 10 | kr.111.81200 | kr.1,118.12 |
| 30 | kr.108.94867 | kr.3,268.46 |
| 50 | kr.107.64060 | kr.5,382.03 |
| 100 | kr.105.88940 | kr.10,588.94 |
| 250 | kr.103.61412 | kr.25,903.53 |
| 500 | kr.101.92324 | kr.50,961.62 |
| Unit Price without VAT: | kr.118.05000 |
|---|---|
| Unit Price with VAT: | kr.147.56250 |



