Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
E-gnition Hamburg team

TMR 2-2410WI

DigiKey Part Number
1951-2348-ND
Manufacturer
Manufacturer Product Number
TMR 2-2410WI
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-2410WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 190
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.118.05000kr.118.05
5kr.113.65000kr.568.25
10kr.111.81200kr.1,118.12
30kr.108.94867kr.3,268.46
50kr.107.64060kr.5,382.03
100kr.105.88940kr.10,588.94
250kr.103.61412kr.25,903.53
500kr.101.92324kr.50,961.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.118.05000
Unit Price with VAT:kr.147.56250