
TMR 10-4812WIR | |
|---|---|
DigiKey Part Number | 1951-TMR10-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-4812WIR |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 840mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-4812WIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 840mA | Approval Agency CB, cURus |
Power (Watts) 10 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.89000 | kr.242.89 |
| 5 | kr.233.82000 | kr.1,169.10 |
| 10 | kr.230.02800 | kr.2,300.28 |
| 30 | kr.224.13367 | kr.6,724.01 |
| 50 | kr.221.43980 | kr.11,071.99 |
| 100 | kr.217.83230 | kr.21,783.23 |
| 250 | kr.213.14648 | kr.53,286.62 |
| Unit Price without VAT: | kr.242.89000 |
|---|---|
| Unit Price with VAT: | kr.303.61250 |

