


TMR 1-0523 | |
|---|---|
DigiKey Part Number | TMR1-0523-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0523 |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0523 Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -15V | Approval Agency CB, CSA |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.20000 | kr.71.20 |
| 5 | kr.68.56000 | kr.342.80 |
| 10 | kr.67.45100 | kr.674.51 |
| 30 | kr.65.72667 | kr.1,971.80 |
| 50 | kr.64.93940 | kr.3,246.97 |
| 100 | kr.63.88370 | kr.6,388.37 |
| 250 | kr.62.51216 | kr.15,628.04 |
| 500 | kr.61.49292 | kr.30,746.46 |
| Unit Price without VAT: | kr.71.20000 |
|---|---|
| Unit Price with VAT: | kr.89.00000 |

