
TMR 1-0512SM | |
|---|---|
DigiKey Part Number | TMR1-0512SM-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0512SM |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0512SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 82°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) | |
Supplier Device Package | Module | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.67000 | kr.92.67 |
| 5 | kr.89.26800 | kr.446.34 |
| 10 | kr.87.81400 | kr.878.14 |
| 30 | kr.85.56800 | kr.2,567.04 |
| 50 | kr.84.54140 | kr.4,227.07 |
| 100 | kr.83.16610 | kr.8,316.61 |
| 250 | kr.81.37984 | kr.20,344.96 |
| 500 | kr.80.05274 | kr.40,026.37 |
| Unit Price without VAT: | kr.92.67000 |
|---|---|
| Unit Price with VAT: | kr.115.83750 |

