
TMPW 50-124-T | |
|---|---|
DigiKey Part Number | 1951-TMPW50-124-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 50-124-T |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 50-124-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.083 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.279.67000 | kr.279.67 |
| 5 | kr.276.96400 | kr.1,384.82 |
| 10 | kr.274.25400 | kr.2,742.54 |
| 25 | kr.274.12520 | kr.6,853.13 |
| 50 | kr.264.32100 | kr.13,216.05 |
| 100 | kr.261.74100 | kr.26,174.10 |
| 250 | kr.260.45152 | kr.65,112.88 |
| Unit Price without VAT: | kr.279.67000 |
|---|---|
| Unit Price with VAT: | kr.349.58750 |



