
TMPW 25-115-T | |
|---|---|
DigiKey Part Number | 1951-TMPW25-115-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 25-115-T |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.666 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.46000 | kr.206.46 |
| 5 | kr.204.89000 | kr.1,024.45 |
| 10 | kr.203.30400 | kr.2,033.04 |
| 25 | kr.200.14360 | kr.5,003.59 |
| 50 | kr.190.59760 | kr.9,529.88 |
| 100 | kr.174.73050 | kr.17,473.05 |
| 250 | kr.171.50552 | kr.42,876.38 |
| Unit Price without VAT: | kr.206.46000 |
|---|---|
| Unit Price with VAT: | kr.258.07500 |

