
TMPW 10-124-T | |
|---|---|
DigiKey Part Number | 1951-TMPW10-124-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-124-T |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 417 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.58000 | kr.151.58 |
| 5 | kr.148.57000 | kr.742.85 |
| 10 | kr.145.57700 | kr.1,455.77 |
| 25 | kr.143.31920 | kr.3,582.98 |
| 50 | kr.136.48200 | kr.6,824.10 |
| 100 | kr.125.13000 | kr.12,513.00 |
| 250 | kr.122.80800 | kr.30,702.00 |
| 500 | kr.121.00226 | kr.60,501.13 |
| Unit Price without VAT: | kr.151.58000 |
|---|---|
| Unit Price with VAT: | kr.189.47500 |


