TMPS 10-115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMPS 10-115
TMPS-10
TMPS-10

TMPS 10-115

DigiKey Part Number
1951-3267-ND
Manufacturer
Manufacturer Product Number
TMPS 10-115
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 660mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPS 10-115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
660mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.174.78000kr.174.78
5kr.168.29400kr.841.47
10kr.165.56800kr.1,655.68
30kr.161.32900kr.4,839.87
50kr.159.39080kr.7,969.54
100kr.156.79490kr.15,679.49
250kr.153.42412kr.38,356.03
Manufacturers Standard Package
Unit Price without VAT:kr.174.78000
Unit Price with VAT:kr.218.47500