



TMPS 10-103 | |
|---|---|
DigiKey Part Number | 1951-3263-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 10-103 |
Description | AC/DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 10-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.6A | |
Power (Watts) | 8.6 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.15000 | kr.173.15 |
| 5 | kr.166.71600 | kr.833.58 |
| 10 | kr.164.01600 | kr.1,640.16 |
| 25 | kr.160.50600 | kr.4,012.65 |
| 50 | kr.157.89640 | kr.7,894.82 |
| 100 | kr.155.32490 | kr.15,532.49 |
| 250 | kr.151.98576 | kr.37,996.44 |
| Unit Price without VAT: | kr.173.15000 |
|---|---|
| Unit Price with VAT: | kr.216.43750 |

