



TMPS 05-148 | |
|---|---|
DigiKey Part Number | TMPS05-148-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 05-148 |
Description | AC/DC CONVERTER 48V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 104mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 05-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 104mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.74000 | kr.122.74 |
| 5 | kr.116.92200 | kr.584.61 |
| 10 | kr.114.48800 | kr.1,144.88 |
| 25 | kr.111.35320 | kr.2,783.83 |
| 50 | kr.109.03920 | kr.5,451.96 |
| 100 | kr.106.77380 | kr.10,677.38 |
| 250 | kr.103.85124 | kr.25,962.81 |
| 500 | kr.101.69386 | kr.50,846.93 |
| Unit Price without VAT: | kr.122.74000 |
|---|---|
| Unit Price with VAT: | kr.153.42500 |


