



TMPS 03-115 | |
|---|---|
DigiKey Part Number | 1951-1317-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 03-115 |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 03-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | 1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.98000 | kr.110.98 |
| 5 | kr.110.55400 | kr.552.77 |
| 10 | kr.110.14400 | kr.1,101.44 |
| 30 | kr.109.92000 | kr.3,297.60 |
| 50 | kr.109.69600 | kr.5,484.80 |
| 100 | kr.105.92000 | kr.10,592.00 |
| 250 | kr.105.40824 | kr.26,352.06 |
| 500 | kr.104.96012 | kr.52,480.06 |
| Unit Price without VAT: | kr.110.98000 |
|---|---|
| Unit Price with VAT: | kr.138.72500 |

