TMP 30105C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 30317C

DigiKey Part Number
TMP30317C-ND
Manufacturer
Manufacturer Product Number
TMP 30317C
Description
AC/DC CONVERTER 5V 3.3V 12V 29W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 3.3V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 30317C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Current - Output 2
1 A
Current - Output 3
250 mA
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
71%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.585.02000kr.585.02
5kr.560.14400kr.2,800.72
10kr.535.28600kr.5,352.86
25kr.517.74400kr.12,943.60
50kr.500.19620kr.25,009.81
100kr.482.65350kr.48,265.35
Manufacturers Standard Package
Unit Price without VAT:kr.585.02000
Unit Price with VAT:kr.731.27500