
TMP 15124 | |
|---|---|
DigiKey Part Number | 1951-1303-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15124 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.57000 | kr.260.57 |
| 5 | kr.248.16000 | kr.1,240.80 |
| 10 | kr.243.00600 | kr.2,430.06 |
| 25 | kr.236.35280 | kr.5,908.82 |
| 50 | kr.231.44180 | kr.11,572.09 |
| 100 | kr.226.63340 | kr.22,663.34 |
| 250 | kr.220.42860 | kr.55,107.15 |
| Unit Price without VAT: | kr.260.57000 |
|---|---|
| Unit Price with VAT: | kr.325.71250 |

