
TMLM 04112 | |
|---|---|
DigiKey Part Number | 1951-1352-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 04112 |
Description | AC/DC CONVERTER 12V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 04112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.19000 | kr.119.19 |
| 5 | kr.113.53600 | kr.567.68 |
| 10 | kr.111.18500 | kr.1,111.85 |
| 25 | kr.108.14000 | kr.2,703.50 |
| 50 | kr.105.89320 | kr.5,294.66 |
| 100 | kr.103.69320 | kr.10,369.32 |
| 250 | kr.100.85444 | kr.25,213.61 |
| 500 | kr.98.75958 | kr.49,379.79 |
| Unit Price without VAT: | kr.119.19000 |
|---|---|
| Unit Price with VAT: | kr.148.98750 |




