
TML 40252 | |
|---|---|
DigiKey Part Number | TML40252-ND |
Manufacturer | |
Manufacturer Product Number | TML 40252 |
Description | AC/DC CONVERTER 5V 12V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 5A, 1.25A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A, 1.25A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.580.11000 | kr.580.11 |
| 5 | kr.552.53000 | kr.2,762.65 |
| 10 | kr.541.05200 | kr.5,410.52 |
| 25 | kr.526.24400 | kr.13,156.10 |
| 50 | kr.515.30800 | kr.25,765.40 |
| 100 | kr.504.60200 | kr.50,460.20 |
| Unit Price without VAT: | kr.580.11000 |
|---|---|
| Unit Price with VAT: | kr.725.13750 |


