
TML 40212 | |
|---|---|
DigiKey Part Number | TML40212-ND |
Manufacturer | |
Manufacturer Product Number | TML 40212 |
Description | AC/DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 1.666A, 1.666A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A, 1.666A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.577.41000 | kr.577.41 |
| 5 | kr.549.95200 | kr.2,749.76 |
| 10 | kr.538.52800 | kr.5,385.28 |
| 30 | kr.520.90233 | kr.15,627.07 |
| 50 | kr.512.90360 | kr.25,645.18 |
| 100 | kr.502.24770 | kr.50,224.77 |
| Unit Price without VAT: | kr.577.41000 |
|---|---|
| Unit Price with VAT: | kr.721.76250 |


