
TML 20512 | |
---|---|
DigiKey Part Number | 1951-1155-ND |
Manufacturer | |
Manufacturer Product Number | TML 20512 |
Description | AC/DC CONVERTER 5V +/-12V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 2.8A, 250mA, 250mA 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.8A, 250mA, 250mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | 1%, 5% | |
Load Regulation | 2%, 5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.440.83000 | kr.440.83 |
5 | kr.425.47200 | kr.2,127.36 |
10 | kr.410.11200 | kr.4,101.12 |
30 | kr.390.30400 | kr.11,709.12 |
50 | kr.383.68000 | kr.19,184.00 |
Unit Price without VAT: | kr.440.83000 |
---|---|
Unit Price with VAT: | kr.551.03750 |