TML 40112C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 20112C

DigiKey Part Number
TML20112C-ND
Manufacturer
Manufacturer Product Number
TML 20112C
Description
AC/DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 20112C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.426.69000kr.426.69
5kr.411.64800kr.2,058.24
10kr.396.60800kr.3,966.08
30kr.377.40800kr.11,322.24
50kr.371.00800kr.18,550.40
100kr.361.98340kr.36,198.34
Manufacturers Standard Package
Unit Price without VAT:kr.426.69000
Unit Price with VAT:kr.533.36250