
| TML 20112 | |
|---|---|
| DigiKey Part Number | TML20112-ND | 
| Manufacturer | |
| Manufacturer Product Number | TML 20112 | 
| Description | AC/DC CONVERTER 12V 20W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TML 20112 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Traco Power | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.67A | |
| Power (Watts) | 20 W | |
| Applications | ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -25°C ~ 70°C (With Derating) | |
| Efficiency | 84% | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP Module, 5 Leads | |
| Size / Dimension | 2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm) | |
| Approval Agency | CB, CE, cURus | |
| Line Regulation | - | |
| Load Regulation | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.366.08000 | kr.366.08 | 
| 5 | kr.353.40800 | kr.1,767.04 | 
| 10 | kr.340.73600 | kr.3,407.36 | 
| 30 | kr.324.22400 | kr.9,726.72 | 
| 50 | kr.318.72000 | kr.15,936.00 | 
| 100 | kr.307.71260 | kr.30,771.26 | 
| 250 | kr.272.06348 | kr.68,015.87 | 
| Unit Price without VAT: | kr.366.08000 | 
|---|---|
| Unit Price with VAT: | kr.457.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark