
TML 20103C | |
|---|---|
DigiKey Part Number | TML20103C-ND |
Manufacturer | |
Manufacturer Product Number | TML 20103C |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.73000 | kr.407.73 |
| 5 | kr.403.29000 | kr.2,016.45 |
| 10 | kr.398.85300 | kr.3,988.53 |
| 25 | kr.386.18600 | kr.9,654.65 |
| 50 | kr.380.27020 | kr.19,013.51 |
| 100 | kr.372.36070 | kr.37,236.07 |
| Unit Price without VAT: | kr.407.73000 |
|---|---|
| Unit Price with VAT: | kr.509.66250 |

