
TML 100-148C | |
---|---|
DigiKey Part Number | TML100-148C-ND |
Manufacturer | |
Manufacturer Product Number | TML 100-148C |
Description | AC/DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 100-148C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,103.42000 | kr.1,103.42 |
5 | kr.1,048.06400 | kr.5,240.32 |
10 | kr.992.70400 | kr.9,927.04 |
25 | kr.959.61360 | kr.23,990.34 |
50 | kr.926.58940 | kr.46,329.47 |
Unit Price without VAT: | kr.1,103.42000 |
---|---|
Unit Price with VAT: | kr.1,379.27500 |