TMF-20105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF 20105

DigiKey Part Number
TMF20105-ND
Manufacturer
Manufacturer Product Number
TMF 20105
Description
AC/DC CONVERTER 5V 18W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMF 20105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.6A
Power (Watts)
18 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.15" L x 1.77" W x 0.93" H (54.7mm x 44.9mm x 23.5mm)
Approval Agency
-
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.310.40000kr.310.40
5kr.295.64200kr.1,478.21
10kr.289.49800kr.2,894.98
30kr.280.02333kr.8,400.70
50kr.275.72360kr.13,786.18
100kr.269.99420kr.26,999.42
Manufacturers Standard Package
Unit Price without VAT:kr.310.40000
Unit Price with VAT:kr.388.00000