
TMDC 40-7212H | |
---|---|
DigiKey Part Number | 1951-TMDC40-7212H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-7212H |
Description | DC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3.33A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-7212H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.563.90000 | kr.563.90 |
5 | kr.542.87400 | kr.2,714.37 |
10 | kr.534.05400 | kr.5,340.54 |
30 | kr.520.34333 | kr.15,610.30 |
50 | kr.514.08000 | kr.25,704.00 |
100 | kr.505.69600 | kr.50,569.60 |
Unit Price without VAT: | kr.563.90000 |
---|---|
Unit Price with VAT: | kr.704.87500 |