
TMDC 10-7222H | |
---|---|
DigiKey Part Number | TMDC10-7222H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-7222H |
Description | DC/DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-7222H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.427.20000 | kr.427.20 |
5 | kr.415.55200 | kr.2,077.76 |
10 | kr.403.90400 | kr.4,039.04 |
30 | kr.392.00000 | kr.11,760.00 |
50 | kr.388.79880 | kr.19,439.94 |
100 | kr.382.46400 | kr.38,246.40 |
Unit Price without VAT: | kr.427.20000 |
---|---|
Unit Price with VAT: | kr.534.00000 |